Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2866792

Phoenix Contact QUINT-PS/3AC/24DC/20 DIN Rail Power Supply, 24V DC Out, 400V AC In
$ 739.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2866792.

Master Electronics

Datasheet22 pages3 years ago

Electro Sonic

TodayComponents

MRO Stop

Inventory History

3 month trend:
+179%

Supply Chain

Country of OriginThailand
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

TDK-LambdaDPP960-48-3
DIN Rail Power Supplies 960W 48V 20A DIN Rail 380-480VAC
TDK-LambdaDPP480-24-3
DIN Rail Power Supplies 480W 24V 20A DIN Rail 380-480VAC
TDK-LambdaDPP240-24-3
DIN Rail Power Supplies 240W 24V 10A DIN Rail 380-480VAC
TDK-LambdaDPP120-12-3
DIN Rail Power Supplies 120W 12V 10A DIN Rail 380-480VAC
TDK-LambdaDPP960-24-3
DIN Rail Power Supplies 960W 24V 40A DIN Rail 380-480VAC
TDK-LambdaDPP120-24-3
POWER SUPPLY, AC-DC,24V,5A,340-575V IN, ENCLOSED, DIN RAIL, PFC,120W, DPP SERIES

Descriptions

Descriptions of Phoenix Contact 2866792 provided by its distributors.

Phoenix Contact QUINT-PS/3AC/24DC/20 DIN Rail Power Supply, 24V DC Out, 400V AC In
Phoenix Contact Switching Power Supply; QUINT-PS/ 3AC/24DC/20; 24VDC OUT; 20A; 320-575VAC / 450-800VDC IN; 3-Phase; DIN Rail Mount; Metal Frame
DIN rail power supply unit 24 V DC/20 A, primary switched-mode, 3-phase. The SFB technology (Selective Fuse Breaking Technology) can now also be used to trigger standard power circuit breakers reliably and quickly.
PSU, DIN RAIL, 24V, 20A; No. of Outputs: 1 Output; Output Power Max: 480W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 20A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3
The Phoenix Contact QUINT-PS/3AC/24DC/20 is a primary-switched DIN rail mounted power supply from the QUINT POWER series, designed for industrial automation and control applications. It converts three-phase AC input or DC input to a regulated 24 V DC output at 20 A, delivering 480 W of output power. The unit features SFB (Selective Fuse Breaking) technology that provides six times the nominal current for 12 ms, enabling standard circuit breakers to trip reliably and selectively, ensuring system availability by isolating faulty circuits while maintaining power to other loads. Preventive function monitoring continuously tracks output voltage and current, signaling critical operating states before failures occur. The POWER BOOST feature provides a static power reserve for reliable starting of heavy loads with high inrush currents. The adjustable output voltage ranges from 5 V DC to 56 V DC, with screw terminals for secure wiring. Remote monitoring is supported via active DC OK signal outputs and a floating relay contact. Item Details Brand Name: Phoenix Contact Manufacturer: Phoenix Contact Item Type Name: DIN Rail Power Supply Product Family / Series: QUINT POWER Model Number: QUINT-PS/3AC/24DC/20 Part Number: 2866792 Product Specifications output_voltage: 24 V DC output_voltage_range_adjustable: 5 to 56 V DC output_current: 20 A output_power: 480 W number_of_outputs: 1 input_voltage_3_phase_ac: 320 to 575 V AC input_voltage_2_phase_ac: 360 to 575 V AC input_voltage_dc: 450 to 800 V DC nominal_input_voltage_ac: 400 to 500 V AC ac_frequency_range: 45 to 65 Hz efficiency: >93% at 400 V AC and nominal load residual_ripple: power_loss_at_nominal_load: 40 W max no_load_power_dissipation: 11 W rise_time: sfb_boost_current: 6x nominal current for 12 ms control_deviation: mtbf: >534000 hours per IEC 61709, SN 29500 operating_temperature_range: -25 to +70 °C insulation_voltage_input_output: 4 kV AC type test, 2 kV AC routine test protection_class: I connection_type: Screw terminals, M4 conductor_cross_section_rigid: 0.2 to 6 mm² conductor_cross_section_flexible: 0.2 to 4 mm² conductor_cross_section_awg: AWG 10 to 12 tightening_torque: 0.5 to 0.6 Nm stripping_length: 7 mm parallel_connection: Yes, for redundancy and increased capacity series_connection: Yes Additional Details Mounting: DIN rail NS 35 per EN 60715 Assembly Clearances: 5 mm horizontally, 15 mm next to active components, 50 mm vertically Emc Compliance: EMC Directive 2004/108/EC Low Voltage Directive: 2006/95/EC Safety Standards: IEC 60950-1/VDE 0805 (SELV), EN 60204 Signal Outputs: DC OK active signal output, DC OK floating relay contact, POWER BOOST signal output Led Indicators: DC OK LED, BOOST LED, operating voltage green LED Rohs Compliant: Yes Harsh Environment Approval: ISA G3 Harsh Group A Measurements Dimensions: 69 x 131.6 x 130 mm (W x D x H)

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG