Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2761606

D-Sub connector set [Phoenix Contact] SUBCON 15/M-SH D-Sub connector set 4017918101671
$ 67.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2761606.

IHS

Datasheet4 pages7 years ago

element14 APAC

Farnell

Electro Sonic

TodayComponents

Inventory History

3 month trend:
-28.28%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

AmphenolL717DA15PST
Conn D-Sub PIN 15 POS 1.37mm Screw ST Cable Mount 15 Terminal 1 Port
TE Connectivity205206-9
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Plug, Steel Body
TE Connectivity205206-3
CONN D-SUB HOUSING PLUG 15POS / Plug for Male Contacts Housing D-Sub Connector 15 Position
TE Connectivity1658647-1
D-Sub Plug Connector, Size 2, 15-Pin, Wire-to-Wire, Signal Circuit, -55°C to 105°C
AmphenolL717DA15P
D Sub Connector, Standard, Plug, 17D Series, 15 Contacts, DA, Solder Cup
HARTING Elektronik09672155604
09 67 SERIES CABLE MOUNT SOLDER D-SUB CONNECTOR PLUG, 15 WAY, 6A

Descriptions

Descriptions of Phoenix Contact 2761606 provided by its distributors.

D-Sub connector set [Phoenix Contact] SUBCON 15/M-SH D-Sub connector set 4017918101671
D-SUB CONNECTOR, 15 CONTACTS, PLUG, RIGHT ANGLE, SCREW, SUBCON SERIES
D-SUB connector, 15-pos., pin, one 35° cable outlet, universal type for all systems, pin assignment: 1, 2, 3, ..., 14, 15 to screw connection terminal block
D Sub Connector, Standard, 15 Position, Plug; Rango De Producto:Serie Subcon; Carcasa D Sub, Tamaño:Da; Género:Macho; Núm. De Contactos:15; Material Del Cuerpo Del Conector:Metal; Tipo De Terminación Del Contacto:Tornillo |Phoenix Contact SUBCON 15/M-SH
PLUG & BACKSHELL, D, 15WAY; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Screw; D Sub Shell Size: DA; Product Range: SUBCON Series; Connector Body Material: Metal Body; Contact Material: -; Contact Plating: -; SVHC: Lead (15-Jan-2019); Cable Diameter Max: 10mm; Cable Diameter Min: 4mm; Case Material: ABS-VO, metal-plated; Connector Mounting: Cable Mount; Contact Termination: Screw; Current Rating: 1A; D Sub Connector Type: Standard; DC Current Max: 1A; Material: ABS; No. of Mating Cycles: 50; Operating Temperature Max: 75°C; Operating Temperature Min: -20°C; Termination Method: Screw; Voltage Rating VAC: 60V; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 26AWG; Working Voltage: 60V

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1216702
  • SUBCON 15/M-SH
  • SUBCON 15M-SH
  • SUBCON15/M-SH
  • SUBCON15M-SH