Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2718015

Terminal Block; 5; 4; 250 V; 26 A; 30 to 14 AWG; 4 kV; Screw; M 3; PA; 62.5 mm

$ 11.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2718015.

IHS

Datasheet34 pages3 years ago

JRH Electronics

Amar Radio Corporation

MRO Stop

Arrow Electronics

Inventory History

3 month trend:
-48.96%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1414103
Conn Feed-Through Modular Terminal Block F 4 POS Screw G DIN Rail/T DIN Rail 24A
Phoenix Contact0461018
Conn Double-Level Terminal Block F 5 POS ST T DIN Rail 30A
Weidmuller9528110000
Weidmüller fuse terminal block, KDKSseries, double layer, Beige, Screw-down terminations, 6.3A
Weidmuller1029900000
Conn Disconnect Terminal Block 4 POS Screw ST DIN Rail 15A
Weidmuller1805940000
Conn Feed-Through Terminal Block 4 POS ST DIN Rail 20A
Phoenix Contact3011054
Terminal Block; 0.2 to 2.5 sq.mm.; 6.2 mm; 250 V; 16 A; 30-14 AWG; Gray

Descriptions

Descriptions of Phoenix Contact 2718015 provided by its distributors.

Terminal Block; 5; 4; 250 V; 26 A; 30 to 14 AWG; 4 kV; Screw; M 3; PA; 62.5 mm
Sensor/Actuator Terminal Block F 5 POS Screw ST T DIN Rail 24A
Modular Terminal Block, 26A, 4mm2, 1 Row(s), 4 Deck(s)
Initiator/actuator terminal block, nom. voltage: 250 V, nominal current: 24 A, connection method: Screw connection, 1st, 2nd, 3rd and 4th level, Rated cross section: 2.5 mm2, cross section: 0.2 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: gray
Buy the Phoenix Contact 2718015 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 2718015 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG