Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1029900000

Conn Disconnect Terminal Block 4 POS Screw ST DIN Rail 15A
$ 5.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1029900000.

IHS

Datasheet4 pages17 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+2.84%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Weidmuller1783560000
Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 2 Deck(s)
Weidmuller1030700000
Weidmüller 1030700000 Terminal Block 6.1mm Grey, Blue, Green-yellow
Weidmuller1720880000
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 2 Deck(s)
Phoenix Contact1414103
Conn Feed-Through Modular Terminal Block F 4 POS Screw G DIN Rail/T DIN Rail 24A

Descriptions

Descriptions of Weidmuller 1029900000 provided by its distributors.

Conn Disconnect Terminal Block 4 POS Screw ST DIN Rail 15A
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 2 Deck(s)
WDL 2.5/N/L/PE. Distributor terminal block with WQV, Rated cross-section: 2.5 mm², Screw connection, Direct mounting GTIN (EAN): 4008190178956
Positions = 6 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Screw, Clamping Yoke / Current Rating A = 24 / Voltage Rating V = 400 / Number of Levels = 3 / Terminal Block Colour = Dark Beige / Pitch mm = 6.1 / Standards Met = CE / Standards Met = CSA / Standards Met = EAC / Standards Met = NEMKO / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Series = W

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER