Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 9528110000

Weidmüller fuse terminal block, KDKSseries, double layer, Beige, Screw-down terminations, 6.3A
$ 27.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9528110000.

Newark

Datasheet2 pages20 years ago
Datasheet7 pages9 years ago
Datasheet7 pages10 years ago

JRH Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-45.81%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller9503310000
Weidmüller fuse terminal block, KDKSseries, double layer, brown, Screw-down terminations, 6.3A
TE Connectivity1546833-5
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1-1437667-1
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1546734-5
Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1792258
Conn PC Terminal Block 5 POS 7.5mm Solder Thru-Hole 41A
Phoenix Contact1707056
PCB terminal, 5 pole, pitch 7.62 mm, AWG 26-16, 16 A, screw connection, green, 1707056

Descriptions

Descriptions of Weidmuller 9528110000 provided by its distributors.

Weidmüller fuse terminal block, KDKSseries, double layer, Beige, Screw-down terminations, 6.3A
Fuse terminal block, 2 pole, 0.5-4.0 mm², 500 V, 6.3 A, 9528110000
Modular Terminal Block, 10A, 4mm2, 1 Row(s), 1 Deck(s)
KDKS 1/PE/35. Initiator/actuator terminal, Rated cross-section: 4 mm², Screw connection, Polyamide, Direct mounting GTIN (EAN): 4008190898939
Fuse terminal, Screw connection, Fuse isolator, One end without connector, Screw connection, 4 mm², 500 V, 6.3 A, G-Si. 5 x 20, beige / yellow KDKS 1/PE/35
Terminal Block, Din Rail, 5Pos, 12Awg; No. Of Positions:5Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Screw; Rated Current:6.3A; Rated Voltage:500V; No. Of Levels:2 Rohs Compliant: Yes |Weidmuller 9528110000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER