Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2703994

2703994 Phoenix Contact Fieldbus, decentr. periphery - communication module
$ 690.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2703994.

Phoenix Contact

Datasheet12 pages2 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+82.11%

Supply Chain

Country of OriginGermany
Introduction Date2023-05-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2027-04-30
LTD Date2027-10-31
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 1 month ago)

Related Parts

Phoenix Contact2862220
TeSys GV2, TeSys D & TeSys U - terminal block - 3P - for GV1L3
CONTROLLER, CPU, 6 INPUTS AND 4 OUTPUTS, DC INPUT, RELAY OUTPUT, DC POWER SUPPLY
CONTROLLER, CPU, 6 INPUTS AND 4 OUTPUTS, AC INPUT, RELAY OUTPUT, AC POWER SUPPLY
Electromechanical Relay 100 to 240VAC (70x94.7x56)mm DIN Rail Programmable Relay
Crouzet88970231
Digital Extensions With Power Supply Via The Controller At The Same Voltage As The Inputs
PanasonicAFPX-C14R
PLC, 100-240 VAC, 8 DC INPUTS, 6 RELAY OUTPUTS

Descriptions

Descriptions of Phoenix Contact 2703994 provided by its distributors.

2703994 Phoenix Contact Fieldbus, decentr. periphery - communication module
Inline, Bus coupler, PROFINET, RJ45 jack, Digital inputs: 8, 24 V DC, connection technology: 3-conductor, Digital outputs: 4, 24 V DC, 500 mA, connection technology: 3-conductor, transmission speed in the local bus: 500 kbps / 2 Mbps, degree of protection: IP20
Accessory Type = Bus Coupler / Suitable for = I/O Module / Communication Interface Type = PROFINET / Termination Type = Spring Cage Terminal / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Length mm = 72 / Width mm = 80 / Height mm = 119

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG