Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2320924

Power Supply, Acdc, 24VDC, 20A, 480W, Din Rail Mount, Quint Power Series, Gen 3
$ 835.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2320924.

element14 APAC

Datasheet7 pages14 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.55%

Supply Chain

Country of OriginThailand
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TDK-LambdaDPP960-48-3
DIN Rail Power Supplies 960W 48V 20A DIN Rail 380-480VAC
TDK-LambdaDPP480-24-3
DIN Rail Power Supplies 480W 24V 20A DIN Rail 380-480VAC
TDK-LambdaDPP240-24-3
DIN Rail Power Supplies 240W 24V 10A DIN Rail 380-480VAC
TDK-LambdaDPP120-12-3
DIN Rail Power Supplies 120W 12V 10A DIN Rail 380-480VAC
TDK-LambdaDPP960-24-3
DIN Rail Power Supplies 960W 24V 40A DIN Rail 380-480VAC
TDK-LambdaDPP120-24-3
POWER SUPPLY, AC-DC,24V,5A,340-575V IN, ENCLOSED, DIN RAIL, PFC,120W, DPP SERIES

Descriptions

Descriptions of Phoenix Contact 2320924 provided by its distributors.

POWER SUPPLY, ACDC, 24VDC, 20A, 480W, DIN RAIL MOUNT, QUINT POWER SERIES, GEN 3
PSU, DIN RAIL, 24V, 20A; No. of Outputs: 1 Output; Output Power Max: 480W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 20A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3
Phoenix Contact Switching Power Supply; QUINT-PS/ 3AC/24DC/20/CO; 24VDC OUT; 20A; 320-575VAC / 450-800VDC IN; Single Phase; DIN Rail Mount; Metal Frame
Please use the following item for new projects: 1343940 QUINT4-PS/3AC/24DC/20/CO. Primary-switched power supply unit QUINT POWER, Screw connection, SFB Technology (Selective Fuse Breaking), input: 3-phase, output: 24 V DC / 20 A, adjustable from 18 V DC ... 29.5 V DC
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 20 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Rated Power (VA) = 783 / Input Voltage Nominal = 400 ... 500 VAC / Rated Power W = 480 / Input Voltage Min. VAC = 320 / Input Voltage Max. VAC = 575 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 40 / Termination Type = Screw / Series = QUINT PS / Efficiency % = 93 / MTBF h = 534000 / Protection Rating = IP20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Depth mm = 125 / Height mm = 130 / Width mm = 69

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG