Phoenix Contact 2320160

DIN rail diode module 48 V DC/2x20 A or 1x40 A. Uniform redundancy up to the consumer.
$ 202.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2320160.

Electro Sonic

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+162%

Supply Chain

Country of OriginIndia
Introduction Date2016-05-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 600 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 800 V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC2504
GBPC Series 25 A 400 V Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC2502
GBPC Series 200 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC2506W
GBPC Series 600 V 25 A Through Hole Glass Passivated Bridge Rectifier - GBPC-W

Descriptions

Descriptions of Phoenix Contact 2320160 provided by its distributors.

DIN rail diode module 48 V DC/2x20 A or 1x40 A. Uniform redundancy up to the consumer.
Phoenix,Redundancy module,QUINT-DIODE/48DC/2X20/1X40,Phoenix Contact DIN Rail Diode Module, QUINT-DIODE/48DC/2X20/1X40series, Used forDIN Guide rail device
PSU, DIN RAIL, 48V, 40A; No. of Outputs: 1 Output; Output Power Max: 14W; Output Voltage - Output 1: -; Output Current - Output 1: 40A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; O
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 40 / Output Voltage Nominal 1 V = 48 / Output Type = Fixed / Input Voltage Nominal = 48 VDC / Input Voltage Min. V = 30 / Input Voltage Max. V = 56 / Insulation Voltage kV = 1 / Termination Type = Screw Terminal / Series = QUINT-DIODE / Efficiency % = 97 / MTBF h = 40000000 / Protection Rating = IP20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Depth mm = 125 / Height mm = 130 / Width mm = 50

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG