Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2320092

Phoenix Contact DC/DC Converter QUINT-PS/24DC/24DC/10, 18-32V In, 24V Out, 240W

$ 477.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2320092.

IHS

Datasheet7 pages7 years ago

Master Electronics

Electro Sonic

TME

Arrow Electronics

Inventory History

3 month trend:
+58.11%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-01-29
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Texas InstrumentsPT6342N
Switching Regulator, Voltage-mode, 6A, 400kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT6342A
DC DC CONVERTER 3.3V 6A Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 6A 10.8V - 13.2V Input
Traco PowerTEL 3-1213
3 Watt DC/DC converter, industrial, 2:1 input, regulated, cost optimized, encapsulated, DIP-24
Texas InstrumentsPTV12020WAD
1.2 to 5.5 V 16-A, 12-V Input, Non-Isolated Wide-Adjust SIP Module 12-SIP MODULE -40 to 85
Traco PowerTEP 150-4818WI
DC/DC converter, 18-75 VDC, 150 W, 1 output, 48 VDC, 88 % efficiency, TEP 150-4818WI
Traco PowerTEP 150-4815WI
DC/DC converter, 18-75 VDC, 150 W, 1 output, 24 VDC, 89 % efficiency, TEP 150-4815WI

Descriptions

Descriptions of Phoenix Contact 2320092 provided by its distributors.

Phoenix Contact DC/DC Converter QUINT-PS/24DC/24DC/10, 18-32V In, 24V Out, 240W
DC/DC converters - QUINT-PS/24DC/24DC/10 - 2320092 Primary-switched QUINT DC/DC converter for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, input: 24 V DC, output: 24 V DC/10 A
Dc-Dc Converter, 24V, 10A; Power Supply Applications:Ite; Input Ratio:2:1; Output Power Max:240W; No. Of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:10A; Output Voltage - Output 2:-; Output Regulation:-Rohs Compliant: Yes |Phoenix Contact 2320092
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 10 / Output Type = Fixed / Rated Power W = 240 / Input Voltage Min. V = 18 / Input Voltage Max. V = 32 / Insulation Voltage kV = 1.5 / Protection Rating = IP20 / Isolation Test = Yes / Efficiency % = 92 / MTBF h = 399900 / Ripple & Noise (V) mV = 20 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 125 / Width mm = 48 / Height mm = 130 / Weight g = 900 / Series = QUINT

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG