Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PT6342A

DC DC CONVERTER 3.3V 6A Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 6A 10.8V - 13.2V Input
$ 16.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT6342A.

Texas Instruments

Datasheet11 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 16.29
$ 16.29
Stock
92,664
70,550
Authorized Distributors
1
1
Case/Package
Module
Module
Number of Pins
12
12
Number of Outputs
1
1
Max Output Current
6 A
6 A
Switching Frequency
-
-
Min Input Voltage
10.8 V
10.8 V
Max Input Voltage
13.2 V
13.2 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
92 %
92 %
Synchronous Rectifier
-
-

Related Parts

Texas InstrumentsPT6342N
Switching Regulator, Voltage-mode, 6A, 400kHz Switching Freq-Max, Hybrid
Texas InstrumentsPT6343N
300KHz~400KHz DC,Fixed 1 2.5V 13.2V 10.8V SIP Through hole mounting 17.14mm(height)
Texas InstrumentsPT6344N
300KHz~400KHz DC,Fixed 1 1.8V 13.2V 10.8V SIP Through hole mounting 17.14mm(height)

Descriptions

Descriptions of Texas Instruments PT6342A provided by its distributors.

DC DC CONVERTER 3.3V 6A Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 6A 10.8V - 13.2V Input
Module DC-DC 12VIN 1-OUT 3.3V 6A 12-Pin SIP Module
1 3.3V 13.2V 10.8V Through hole mounting 43.43mm*17.1mm*21.21mm
REG 3.3V 6A 12VIN ADJ HZ 12SIP
DC/DC Converters 3.3Vout 6A 12V-Input Adj Step-Down ISR
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 12; Package Shape: RECTANGULAR; Surface Mount: NO; Maximum Output Current: 6 A;
SWITCHING REGLTR, VOLTAGE-MODE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.