Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2278319

Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 2.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2278319.

Phoenix Contact

Datasheet11 pages2 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Phoenix Contact 2278319 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Weidmuller1597370000
Conn Terminal Block SKT 3 POS 3.5mm Screw RA Cable Mount 10A Box
Weidmuller1691120000
Conn Terminal Block SKT 3 POS 3.5mm Crimp ST Cable Mount 10A Box
Weidmuller1690890000
Conn Terminal Block SKT 3 POS 3.5mm Tension Clamp ST Cable Mount 10A Box
Pluggable Terminal Block, 3 Positions, 3.5mm, 30 AWG to 16 AWG, 1.31mm2, Screw, 8A, 300 V
Pluggable Terminal Block, 3 Ways, 3.5mm, 30 AWG to 16 AWG, 1.31mm2, Screw, 8A, 300 V
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 3 Circuits

Descriptions

Descriptions of Phoenix Contact 2278319 provided by its distributors.

Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 3 Pos 3.5mm pitch Th rough Hole Header
COMBICON MCO RoHS Compliant 2011 Tin Terminal Block Header, Male Pins, Shrouded (4 Side) 90° Right Angle 8A 300V 14.55mm
Phoenix Contact Printplaat-basiselementen MCO 1,5/ 3-G1L-3,5 KMGY - 2278319
Pin header, 3 pole, pitch 3.5 mm, angled, light gray, 2278319
Phoenix Contact MCO1,5/3-G1L-3,5KMGY PCB Socket, Header, Pin, 4-Sided Cover, 3-Pin, Gray, Solder Mount, TH
TERM BLOCK HDR 3POS 90DEG 3.5MM
PCB headers, nominal cross section: 1.5 mm2, color: light gray, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: MCO 1,5/..-G1L, pitch: 3.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Orthogonal, locking: without, type of packaging: packed in cardboard, Product with pin output on left side

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG