Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1690890000

Conn Terminal Block SKT 3 POS 3.5mm Tension Clamp ST Cable Mount 10A Box
$ 2.485
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1690890000.

IHS

Datasheet6 pages17 years ago

JRH Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
-32.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2024-09-30

Related Parts

Weidmuller1639940000
Conn Terminal Block SKT 3 POS 3.5mm Screw ST Panel Mount 8A Box
Weidmuller1639480000
Conn Terminal Block SKT 3 POS 3.5mm Screw ST Panel Mount 8A Box
Weidmuller1597370000
Conn Terminal Block SKT 3 POS 3.5mm Screw RA Cable Mount 10A Box
Pluggable Terminal Block, 3 Positions, 3.5mm, 30 AWG to 16 AWG, 1.31mm2, Screw, 8A, 300 V
Pluggable Terminal Block, 3 Ways, 3.5mm, 30 AWG to 16 AWG, 1.31mm2, Screw, 8A, 300 V
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 3 Circuits

Descriptions

Descriptions of Weidmuller 1690890000 provided by its distributors.

Conn Terminal Block SKT 3 POS 3.5mm Tension Clamp ST Cable Mount 10A Box
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
BLZF 3.50/03/180F SN OR BX. PCB plug-in connector, female plug, 3.50 mm, No. of poles: 3, 180°, Tension clamp connection, Clamping range, rated connection, max.: 1.5 mm², Box GTIN (EAN): 4008190329402
Terminal Block, Pluggable, 3Pos, 14Awg; Pitch Spacing:3.5Mm; No. Of Positions:3Ways; Wire Size (Awg):26Awg To 14Awg; Conductor Area Csa:1.5Mm2; Wire Connection Method:Clamp; Rated Current:14.5A; Rated Voltage:320V; Product Rohs Compliant: Yes |Weidmuller 1690890000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER