Phoenix Contact 1984633

Conn PC Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 17.5A Cardboard
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1984633.

Phoenix Contact

Datasheet9 pages4 years ago

JRH Electronics

MRO Stop

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+7.21%

CAD Models

Download Phoenix Contact 1984633 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity284514-4
PCB TERMINAL BLOCK HEADER, 4 POSITION, 1 ROW, 3.5 MM CENTERLINE, WIRE TO BOARD
TE Connectivity284512-4
Terminal Block,header, 3.50 Mm, 4Way; |Buchanan Te Connectivity 284512-4
Phoenix Contact1945119
Terminal Block, Vertical, Header, 3.5 mm, 4 Ways, 8 A, 250 V, Through Hole Vertical
Phoenix Contact1985218
Phoenix,PTSA1,5/4-3,5-Z,PCBterminal,Conn PC Terminal Block 4 POS 3.5mm Solder Thru-Hole 8A
TE Connectivity1986718-4
TERMINAL BLOCK CONNECTOR, PCB, WIDEFLANGE, SLD,4POLE,3.5MM, GREEN,2A,150V, PA
Phoenix Contact1984989
Phoenix,PTSA1,5/4-3,5-F,PCBterminal,Conn PC Terminal Block 4 POS 3.5mm Solder Thru-Hole 8A

Descriptions

Descriptions of Phoenix Contact 1984633 provided by its distributors.

Conn PC Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 17.5A Cardboard
PCB terminal, 4 pole, pitch 3.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1984633
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,PT1,5/4-3,5-H,PCBterminal,Phoenix Contact PCBTerminal block COMBICON COMPACT PTseries, 3.5mmPitch, Through-hole, Welding termination, green
Pitch mm = 3.5 / Wire Connection Method = Screw / Poles = 4 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 17.5 / Voltage Rating V = 200 / Orientation = Right Angle / Standards Met = UL Listed / Standards Met = EAC / Standards Met = SEV / Combustibility Class = UL 94 V-0
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 200 V, nominal cross section: 1.5 mm2, number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: PT 1,5/..-H, pitch: 3.5 mm, connection method: Screw connection with wire protector, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. Suitable for CAT5

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG