Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1985195

Conn PC Terminal Block 2 POS 3.5mm Solder Thru-Hole 8A Cardboard
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1985195.

Phoenix Contact

Datasheet9 pages2 years ago
Technical Drawing1 page0 years ago

Newark

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-23.54%

CAD Models

Download Phoenix Contact 1985195 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-11-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1945096
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1984963
Pcb Terminal Block, Ptsa 1,5/ 2-3,5-F; |Phoenix Contact 1984963
TE Connectivity1986717-2
TERMINAL BLOCK CONNECTOR, PCB, SINGLE LEVEL, SOLDER,2 POS,3.5MM, GREEN,2A,150V
TE Connectivity284512-2
TE Connectivity 284512-2 Terminal Block Header 2P Male R/A 3.5MM Unshrouded
TE Connectivity284514-2
TE Connectivity 284514-2 Pluggable Terminal Block Header 2POS Straight 3.5MM
Phoenix Contact1984617
Terminal Block; Printed Circuit; 10 A; 160 V; 3.5 mm; 2; 3.5 mm; 1.2 mm; M2; PA

Descriptions

Descriptions of Phoenix Contact 1985195 provided by its distributors.

Conn PC Terminal Block 2 POS 3.5mm Solder Thru-Hole 8A Cardboard
Barrier Strip Terminal Block, 2A, 1.5mm2, 1 Row(s), 1 Deck(s)
3.5mm 2P P=3.5mm Spring Clamp System Terminal Block ROHS
Wire-To-Board Terminal Block, 2, 400 V, 8 A, 20 Awg, 16 Awg, 1.5 Mm Rohs Compliant: Yes |Phoenix Contact PTSA 1,5/ 2-3,5-Z
TB, WIRE TO BOARD, 2POS, 24-16AWG; Pitch Spacing: 3.5mm; No. of Positions: 2Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Push In; Rated Current: 5A; Rated Voltage
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: PTSA 1,5, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Zigzag pinning W, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. Offset soldering legs, two-rowed

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTSA 1,5/ 2-3,5-Z
  • PTSA 1,5/ 2-3,5-Z.
  • PTSA 1.5/2-3,5-Z
  • PTSA1.5/2-3,5-Z