What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 2278322

Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 2.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2278322.

Phoenix Contact

Datasheet11 pages1 year ago

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

CAD Models

Download Phoenix Contact 2278322 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 days ago)

Related Parts

Weidmuller1597370000
Conn Terminal Block SKT 3 POS 3.5mm Screw RA Cable Mount 10A Box
Weidmuller1691120000
Conn Terminal Block SKT 3 POS 3.5mm Crimp ST Cable Mount 10A Box
Weidmuller1690890000
Conn Terminal Block SKT 3 POS 3.5mm Tension Clamp ST Cable Mount 10A Box
Conn Eurostyle Block F 3 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
Conn Eurostyle Block F 3 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
3.50mm Pitch Eurostyle Vertical Plug, with Retention Screws, Rear Wire Entry, 3 Circuits

Descriptions

Descriptions of Phoenix Contact 2278322 provided by its distributors.

Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 3 Pos 3.5mm pitch Th rough Hole Header
Phoenix Contact Printplaat-basiselementen MCO 1,5/ 3-G1R-3,5 KMGY - 2278322
Pin header, 3 pole, pitch 3.5 mm, angled, light gray, 2278322
TERM BLOCK HDR 3POS 90DEG 3.5MM
PCB headers, nominal cross section: 1.5 mm2, color: light gray, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: MCO 1,5/..-G1R, pitch: 3.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Orthogonal, locking: without, type of packaging: packed in cardboard, Product with pin output on right side

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG