Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1952063

Conn PC Terminal Block F 6 POS 3.5mm Spring Clamp ST Cable Mount 8A
$ 9.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1952063.

IHS

Datasheet12 pages5 years ago

Phoenix Contact

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-69.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1966130
Terminal block; PCB; Plug; Female Sockets; 6 position; 8A; 320V; Push-in
Phoenix Contact1940130
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1952306
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1615810000
WEIDMULLER 1615810000Pluggable Terminal Block, 5 Ways, 300 V, 10 A, 3.5 mm, 28 AWG, 14 AWG
Weidmuller1638810000
WEIDMULLER 1638810000 Pluggable Terminal Block, 3.5 mm, 5 Ways, 28 AWG, 14 AWG, 1.5 mm, Screw
Weidmuller1690450000
WEIDMULLER 1690450000 Pluggable Terminal Block, 3.5 mm, 5 Ways, 26 AWG, 14 AWG, 1.5 mm, Screw

Descriptions

Descriptions of Phoenix Contact 1952063 provided by its distributors.

Conn PC Terminal Block F 6 POS 3.5mm Spring Clamp ST Cable Mount 8A
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,Printed circuit board connector,FMC1,5/6-ST-3,5-RF,Phoenix Contact 3.5mmpitch6pPlug-in terminal blocks plug, FMC 1.5/6-ST-3.5-RFseries, 320 V, Spring type terminal block, green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: FMC 1,5/..-ST-RF, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FMC 1,5 - MCDN 1,5, locking: Snap-in locking, mounting method: Latching flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG