Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1940130

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 8.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1940130.

Phoenix Contact

Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-38.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1966130
Terminal block; PCB; Plug; Female Sockets; 6 position; 8A; 320V; Push-in
Phoenix Contact1952063
Conn PC Terminal Block F 6 POS 3.5mm Spring Clamp ST Cable Mount 8A
Phoenix Contact1840405
Plug, Terminal Block; 8 A; 160 V; 3.5 mm; 6; Screw; 2.5 kV; 160 V; Polyamide
Weidmuller1615810000
WEIDMULLER 1615810000Pluggable Terminal Block, 5 Ways, 300 V, 10 A, 3.5 mm, 28 AWG, 14 AWG
Weidmuller1638810000
WEIDMULLER 1638810000 Pluggable Terminal Block, 3.5 mm, 5 Ways, 28 AWG, 14 AWG, 1.5 mm, Screw
Weidmuller1690450000
WEIDMULLER 1690450000 Pluggable Terminal Block, 3.5 mm, 5 Ways, 26 AWG, 14 AWG, 1.5 mm, Screw

Descriptions

Descriptions of Phoenix Contact 1940130 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 6 Pos 3.5mm pitch Pl ug 26-16AWG Spring
Phoenix Contact Printconnectoren FK-MCP 1,5/ 6-STF-3,5 - 1940130
TERM BLOCK PLUG 6POS STR 3.5MM
PCB PLUG PUSH-IN 3.5MM 16AWG 160V 8A 6 POSITION
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: FK-MCP 1,5/..-STF, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG