Weidmuller 1638810000

Conn Terminal Block SKT 5 POS 3.5mm Screw ST Cable Mount 8A Box
$ 3.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1638810000.

Weidmuller

Datasheet21 pages10 years ago

Newark

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1615810000
Conn Terminal Block SKT 5 POS 3.5mm Screw RA Cable Mount 10A Box
Weidmuller1690450000
Conn Terminal Block SKT 5 POS 3.5mm Crimp ST Cable Mount 10A Box
Weidmuller1638580000
Weidmuller 3.5mm Pitch 5P Pluggable Terminal Block Plug, BL Series, 320 V, Screw Mount, Orange
Phoenix Contact1725146
Terminal Block Connector; PCB; Pluggable; Spring Cage; 5; 3.5 mm; PTDA 1.5; 8 A; 240 V
Phoenix Contact1840395
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 5; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1863181
Terminal Connector Plug Female 8A 160V 5-Pos. - MCVR15/5-ST-35

Descriptions

Descriptions of Weidmuller 1638810000 provided by its distributors.

Conn Terminal Block SKT 5 POS 3.5mm Screw ST Cable Mount 8A Box
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB connector (wire connection), 160 V, 12 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 5, Clamping yoke connection, Box
TERMINAL BLOCK, PLUGGABLE, 5POS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 5Ways; Wire Size (AWG): 28AWG to 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 10A; Rated Voltage: 300V; Product

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1638810000.