Weidmuller 1690450000

Conn Terminal Block SKT 5 POS 3.5mm Crimp ST Cable Mount 10A Box
$ 2.631
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1690450000.

IHS

Datasheet6 pages17 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-09-30

Related Parts

Weidmuller1615810000
Conn Terminal Block SKT 5 POS 3.5mm Screw RA Cable Mount 10A Box
Weidmuller1638810000
Conn Terminal Block SKT 5 POS 3.5mm Screw ST Cable Mount 8A Box
Weidmuller1638580000
Weidmuller 3.5mm Pitch 5P Pluggable Terminal Block Plug, BL Series, 320 V, Screw Mount, Orange
Phoenix Contact1725146
Terminal Block Connector; PCB; Pluggable; Spring Cage; 5; 3.5 mm; PTDA 1.5; 8 A; 240 V
Phoenix Contact1840395
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 5; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1863181
Terminal Connector Plug Female 8A 160V 5-Pos. - MCVR15/5-ST-35

Descriptions

Descriptions of Weidmuller 1690450000 provided by its distributors.

Conn Terminal Block SKT 5 POS 3.5mm Crimp ST Cable Mount 10A Box
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
BLZF 3.50/05/180 SN BK BX. PCB plug-in connector, female plug, 3.50 mm, No. of poles: 5, 180°, Tension clamp connection, Clamping range, rated connection, max.: 1.5 mm², Box GTIN (EAN): 4008190328962
Terminal Block Pluggable, 5Pos, 22-14Awg; Pitch Spacing:3.5Mm; No. Of Positions:5Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:10A; Product Range:-Rohs Compliant: Yes |Weidmuller 1690450000
PLUG, 3.5MM, BLACK, 5WAY; Connector Type:Pluggable Terminal Block; Connector Mounting:Cable; Pitch Spacing:3.5mm; No. of Contacts:5; Wire Size (AWG):26AWG to 14AWG; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER