Phoenix Contact 1945300

Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 2.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1945300.

IHS

Datasheet6 pages5 years ago

Phoenix Contact

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

CAD Models

Download Phoenix Contact 1945300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1945313
Phoenix Contact 3.5mm Pitch 24-Pin Pluggable Terminal Block Header, PST Series, 250V, Solder Mount
Phoenix Contact1945258
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1945245
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity1986717-8
Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)
TE Connectivity284539-3
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity284516-2
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1945300 provided by its distributors.

Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Headers & Wire Housings 23 Pos 3.5mm pitch T hru Hole Pin Strip
Connector; PCB Header; 23 Position; 8A; 250V; PST 1 0/23-3 5
PIN STRIP 3.5MM 20AWG 250V 8A 23 POSITION COMBICON COMPACT SERIES
Phoenix Contact Stiftconnector PST 1,0/23-3,5 - 1945300
TERM BLOCK HDR 23POS VERT 3.5MM
PST 1 0/23-3 5 Pin strip nominal cross
BTB CONN, HEADER, 23POS, 1ROW, 3.5MM;
Pin strip, nominal cross section: 0.5 mm2, color: black, nominal current: 8 A (depends on the plug used), rated voltage (III/2): 250 V, contact surface: Sn, contact connection type: Pin, number of potentials: 23, number of rows: 1, number of positions: 23, number of connections: 23, product range: PST 1,0/..-V, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 3.8 mm, plug-in system: COMBICON PST 1,0, locking: without, mounting method: without, type of packaging: packed in cardboard, The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG