Descriptions of Phoenix Contact 1910393 provided by its distributors.
PCB Terminal Block, Spring Cage, Plug, 5.0mm Pitch, 6 Positions
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact FKC 2.5/6-ST PCB Plug-in Connector, 6 Pos, 5mm Pitch, 630V, Push-In, Green
Plug component, Nominal current: 12 A, Nom. voltage: 250 V, Pitch: 5 mm, Number of positions: 6, Connection type: Spring-cage conn., Color: green
Terminal Block, Pluggable, 6Pos, 12Awg; Pitch Spacing:5Mm; No. Of Positions:6Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Push In; Rated Current:10A Rohs Compliant: Yes |Phoenix Contact FKC 2,5/ 6-ST
Buy the Phoenix Contact 1910393 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1910393 is a direct replacement for existing installations.
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: FKC 2,5/..-ST, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard