Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1883080

Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 4.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1883080.

IHS

Datasheet5 pages5 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.36%

CAD Models

Download Phoenix Contact 1883080 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGreece
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TE Connectivity796640-6
Conn Terminal Block F 6 POS 5mm Screw RA Cable Mount 15A/Contact
Phoenix Contact1754520
Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 6; Screw; 4 kV
Phoenix Contact1934900
Terminal Block; Printed Circuit; 10 A; 250 V; 5 mm; 6; 5 mm; Screw Connection
Phoenix Contact1805559
Pluggable Terminal Blocks 6 Pos 5mm pitch Plug 26-14AWG Spring
TE Connectivity282856-6
Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 24A/Contact
Conn Eurostyle Block F 6 POS 5mm Screw RA Cable Mount 10A/Contact

Descriptions

Descriptions of Phoenix Contact 1883080 provided by its distributors.

Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Blocks F 7 POS 5mm RA Cable Mount 10A
Phoenix Contact Printplaatconnectoren ZEC 1,5/ 6-ST-5,0 C2 R1,6 - 1883080
Socket header, 6 pole, pitch 5 mm, straight, green, 1883080
PCB PLUG SPRING CAGE 5MM 16AWG 320V 10A 6 POSITION
Phoenix,Printed circuit board connector,ZEC1,5/6-ST-5,0C2R1,6,Phoenix Contact PCBTerminal block ZEC 1.5/ 6-ST-5.0 C2 R1.6series, 6road, 5mmPitch, Spring cage termination, green
PCB direct plug, nominal cross section: 1.5 mm2, color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: ZEC 1,5/..-ST, pitch: 5 mm, connection method: Spring-cage connection, mounting: Direct plug-in method, conductor/PCB connection direction: 0 °, plug-in system: ZEC, locking: Snap-in locking, mounting method: Latching flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG