Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 284046-6

Conn Terminal Block F 6 POS 5mm Screw ST Cable Mount 15A/Contact
$ 6.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284046-6.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet12 pages18 years ago
Datasheet109 pages19 years ago
Technical Drawing3 pages11 years ago
Technical Drawing3 pages15 years ago
Datasheet8 pages0 years ago

IHS

Farnell

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+17.31%

CAD Models

Download TE Connectivity 284046-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity796640-6
Conn Terminal Block F 6 POS 5mm Screw RA Cable Mount 15A/Contact
Phoenix Contact1934900
Terminal Block; Printed Circuit; 10 A; 250 V; 5 mm; 6; 5 mm; Screw Connection
Phoenix Contact1805559
Pluggable Terminal Blocks 6 Pos 5mm pitch Plug 26-14AWG Spring
TE Connectivity / AMP1546118-6
Conn Terminal Block F 6 POS 5mm Screw ST Cable Mount 15A/Contact
Phoenix Contact1725549
Terminal Block Connector; PCB; Pluggable; Spring Cage; 6; 5 mm; PTDA 2.5; 14 A; 400 V
TE Connectivity / AMP3-1546118-6
Conn Terminal Block F 6 POS 5mm Screw ST Cable Mount 15A/Contact

Descriptions

Descriptions of TE Connectivity 284046-6 provided by its distributors.

Conn Terminal Block F 6 POS 5mm Screw ST Cable Mount 15A/Contact
Barrier Strip Terminal Block, 15A, 3.31mm2, 1 Row(s), 1 Deck(s)
PCB terminal, 6 pole, pitch 5 mm, AWG 30-12, 15 A, cage clamp, green, 284046-6
PCB Terminal Blocks, Plug, Wire-to-Board, 6 Position, .197 in [5 mm] Centerline, 1 Row, Side Wire Entry Angle, 30 – 12 AWG Wire Size
TERMINAL BLOCK, PLUGGABLE, 6WAYS, 12AWG; Pitch Spacing:5mm; No. of Positions:6Ways; Wire Size (AWG):30AWG to 12AWG; Conductor Area CSA:3mm²; Wire Connection Method:Screw; Rated Current:15A; Rated Voltage:300V; Product Ra
Special Order: TERMI-BLOK VERTICAL PLUG STACK Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm Number of Rows: 1 Plug Wire-to-Board .197" 5 mm | PCB Terminal Block | Part Number: 284046-6 | Internal Number: 284046-6 | .197" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 284046-6 .