Descriptions of Phoenix Contact 1754520 provided by its distributors.
Plug, Terminal Block; 12 A; 250 V; 5 mm; 24 AWG/kcmil (Min.); 6; Screw; 4 kV
Phoenix Contact MSTB 2.5/6-ST Pluggable Terminal Block, Plug, 320V, Screw, Green, 5mm Pitch, 6P
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 6 POS 5mm Screw RA Cable Mount 12A
Terminal Connector Plug Female 12A 250V 6-Pos. - MSTB25/6-ST
Terminal Block, Standard, 6Way, 24-12Awg; Pitch Spacing:5Mm; No. Of Positions:6Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:12A Rohs Compliant: Yes |Phoenix Contact MSTB 2,5/ 6-ST
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 5 / Poles = 6 / Current Rating A = 12 / Voltage Rating V = 320 / Legend = None / Standards Met = CB / Standards Met = CSA / Standards Met = EAC / Standards Met = UL Listed / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.2 / Series = MSTB
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: MSTB 2,5/..-ST, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard