Phoenix Contact 1906158

Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 1.295
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1906158.

IHS

Datasheet6 pages3 years ago

Burklin Elektronik

Inventory History

3 month trend:
-4.85%

Supply Chain

Country of OriginGreece
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-11-06
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2027-07-31
LTD Date2028-01-31

Related Parts

Phoenix Contact1939743
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1761603
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Phoenix Contact1840191
Phoenix Contact Pluggable Terminal Block Plug, PCC 4/ 2-ST-7.62 Series, 1 kV, Screw, Green
Weidmuller1822290000
Weidmüller OMNIMATE Power - series BV/SV 7.62H SV 7.62/03/90G 3.5SN BK BX - 1822290000
TE Connectivity1776119-3
Conn Terminal Block 3 POS 5.8mm Solder ST Thru-Hole 10A/Contact

Descriptions

Descriptions of Phoenix Contact 1906158 provided by its distributors.

Barrier Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal, 2 pole, pitch 7.62 mm, spring-clamp connection, green, 1906158
ZFKDSA 1 5-W-7 62- 2 PCB terminal block
Fixed Terminal Blocks ZFKDSA 1,5-W-7,62- 2
Phoenix Contact Printklem ZFKDSA 1,5-W-7,62- 2 - 1906158
TERM BLOCK 2POS 45DEG 7.62MM PCB
PCB terminal block, nominal current: 16 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: ZFKDS(A) 1,5-W, pitch: 7.62 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG