Phoenix Contact 1761603

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 2.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1761603.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.71%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-12-31
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1718481
Terminal block; PCB; Plug; Female Sockets; 2 position; 41A; 1000V; Push-in
Phoenix Contact1996126
Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1939743
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1761603 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Phoenix Contact Printplaatconnectoren GFKIC 2,5/ 2-ST-7,62 - 1761603
PCB PLUG PUSH-IN 7.62MM 12AWG 630V 12A 2 POSITION COMBICON CONTROL SERIES
Pluggable Terminal Blocks GFKIC 2.5/ 2-ST-7.62
Pin header, 2 pole, pitch 7.62 mm, straight, green, 1761603
Phoenix Contact GFKIC 2.5/ 2-ST-7.62 PCB Plug-in Connector, 7.62mm Pitch, 2P, 1kV, Spring Terminal, Green
Conn Spring Cage M 2 POS 7.62mm ST Cable Mount 12A
TERM BLOCK PLUG 2POS STR 7.62MM
CONN, TB, GFKIC 2,5/ 2-ST-7,62;
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: GFKIC 2,5/..-ST, pitch: 7.62 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG