Descriptions of Phoenix Contact 1894859 provided by its distributors.
Phoenix Contact Pluggable Terminal Block Receptacle, MCD 0.5/7-G1-2.5 Series, 320V, Solder Mount
Modular Terminal Block, 4A, 2 Row(s), 2 Deck(s)
Pluggable Terminal Blocks 7 Pos 2.5mm pitch Th rough Hole Header
Phoenix Contact Printplaat-basiselementen MCD 0,5/ 7-G1-2,5 - 1894859
PLUGGABLE HEADER 2.5MM 20AWG 160V 4A 7 POSITION COMBICON CONTROL SERIES
Header, Nominal current: 4 A, Nom. voltage: 80 V, Pitch: 2.5 mm, Number of positions: 7, Color: green, Assembly: Soldering
Pin header, 7 pole, pitch 2.5 mm, angled, green, 1894859
TERM BLOCK HDR 14POS 90DEG 2.5MM
MCD 0 5/ 7-G1-2 5 PCB header nominal
Phoenix Contact 1894859 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 0.5 mm2, color: green, nominal current: 4 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 14, number of rows: 2, number of positions: 7, number of connections: 14, product range: MCD 0,5/..-G1, pitch: 2.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.8 mm, number of solder pins per potential: 1, plug-in system: COMBICON FK-MC 0,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard