Phoenix Contact 1894833

Modular Terminal Block, 4A, 1 Row(s), 1 Deck(s)
$ 6.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1894833.

Phoenix Contact

Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-3.26%

CAD Models

Download Phoenix Contact 1894833 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1894820
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 8 position; 4A; 320V; Solder
Phoenix Contact1894804
Modular Terminal Block, 2A, 2 Row(s), 1 Deck(s)
Phoenix Contact1778586
Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Molex Gold-Plated Crimp Terminal, Male Contact, STANDARD .062" Series, Max 0.8mm², Min 0.2mm²
Mini-Fit Male Crimp Terminal, 0.76µm Selective Gold (Au) Plated Phosphor Bronze, 16 AWG, Reel

Descriptions

Descriptions of Phoenix Contact 1894833 provided by its distributors.

Modular Terminal Block, 4A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 5 Pos 2.5mm pitch Th rough Hole Header
Phoenix Contact Printplaat-basiselementen MCD 0,5/ 5-G1-2,5 - 1894833
PLUGGABLE HEADER 2.5MM 20AWG 160V 4A 5 POSITION COMBICON CONTROL SERIES
Pin header, 5 pole, pitch 2.5 mm, angled, green, 1894833
10 Pos 2.5mm RA Shrouded Header, 4A, 80V, Thru-Hole
Phoenix Contact MCD0.5/5-G1-2.5 PCB Socket, COMBICON MCD Series, 2.5mm Pitch 5P Pluggable Terminal Block, 320V, Solder
TERM BLOCK HDR 10POS 90DEG 2.5MM
MCD 0 5/ 5-G1-2 5 PCB header nominal
PCB headers, nominal cross section: 0.5 mm2, color: green, nominal current: 4 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 10, number of rows: 2, number of positions: 5, number of connections: 10, product range: MCD 0,5/..-G1, pitch: 2.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.8 mm, number of solder pins per potential: 1, plug-in system: COMBICON FK-MC 0,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG