Descriptions of Phoenix Contact 1894820 provided by its distributors.
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 8 position; 4A; 320V; Solder
Modular Terminal Block, 4A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 4 Pos 2.5mm pitch Th rough Hole Header
Conn Shrouded Header (4/4 Sides) HDR 8 POS 2.5mm Solder RA Side Entry Thru-Hole
Phoenix Contact Printplaat-basiselementen MCD 0,5/ 4-G1-2,5 - 1894820
PLUGGABLE HEADER 2.5MM 20AWG 160V 4A 4 POSITION COMBICON CONTROL SERIES
Pin header, 4 pole, pitch 2.5 mm, angled, green, 1894820
Phoenix Contact MCD 0.5/4-G1-2.5 PCB Socket, 2.5mm Pitch 4P Pluggable Terminal Block, Receptacle, 320V, Solder
TERM BLOCK HDR 8POS 90DEG 2.5MM
4 Pin M,4A,160V,0.5mm ,Pih:2.5mm,CR,CLR:GN
MCD 0 5/ 4-G1-2 5 PCB header nominal
PCB headers, nominal cross section: 0.5 mm2, color: green, nominal current: 4 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 2, number of positions: 4, number of connections: 8, product range: MCD 0,5/..-G1, pitch: 2.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.8 mm, number of solder pins per potential: 1, plug-in system: COMBICON FK-MC 0,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard