Molex 39-00-0223

Mini-Fit Male Crimp Terminal, 0.76µm Selective Gold (Au) Plated Phosphor Bronze, 16 AWG, Reel
$ 0.639
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-00-0223.

Newark

Datasheet2 pages9 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+4.00%

Supply Chain

Country of OriginUS
Introduction Date2008-12-22
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Molex Gold-Plated Crimp Terminal, Male Contact, STANDARD .062" Series, Max 0.8mm², Min 0.2mm²
Phoenix Contact1702610
Conn PC Terminal Block 2 POS 2.5mm Solder ST Thru-Hole 4A T/R
Phoenix Contact1881558
Conn Shrouded Header (4 Sides) HDR 2 POS 2.5mm Solder ST Top Entry Thru-Hole Cardboard
Phoenix Contact1778586
Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Phoenix ContactMCV 0,5/ 3-G-2,5
Pin header straight [Phoenix Contact] MCV 0,5/ 3-G-2,5 Pin header straight 4017918156800
Phoenix ContactMCV 0,5/ 4-G-2,5
TERMINAL BLOCK, HEADER, 4POS, TH; Gender:Header; Pitch Spacing:2.5mm; No. of Positions:4Ways; Rated Current:4A; Voltage:160V; Block

Descriptions

Descriptions of Molex 39-00-0223 provided by its distributors.

Mini-Fit Male Crimp Terminal, 0.76µm Selective Gold (Au) Plated Phosphor Bronze, 16 AWG, Reel
power Crimping 760nm gold 16 AWG push-in 16.8mm(Length)*30mm(height)
Connector Accessory, 0.122in Max Cable Dia, Contact, Phosphor Bronze
Terminal, Pin, Wire to Wire Connector, Gold, Phosphor Bronze, Cable Mount, Straight, 5558 Series
Headers & Wire Housings MiniFit Term Crp Male Bz Au
Mini-Fit Jr. Connectors MINIFIT CRIMP TERM 16 AWG
Cross Referenced to MOLEX - Part MOL39-00-0223
Contact MCrimp STCable Mount 16AWG Reel
Contact PIN Crimp ST Cable Mount Reel
Avnet Japan
CONTACT, PIN, 16AWG, CRIMP; Product Range:Mini-Fit Jr. 5558 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:16AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex Mini-Fit Jr. 5559, Mini-Fit TPA 30068 & Mini-Fit BMI 42475 Series Plug Housing Connectors; Wire Size AWG Min:-; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017); Contact Termination:Crimp; Wire Size (AWG):16AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039000223
  • 039000223
  • 39-00-0223.
  • 39000223
  • 5558PBGS3