Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1890976

PCB terminal, 3 pole, pitch 5 mm, AWG 24-14, 16 A, screw connection, green, 1890976

$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1890976.

Phoenix Contact

Technical Drawing1 page0 years ago

Farnell

JRH Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-15.94%

CAD Models

Download Phoenix Contact 1890976 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1546216-3
Terminal Block, Wire To Brd, 3Pos, 16Awg; |Buchanan Te Connectivity 1546216-3
TE Connectivity796644-3
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1729021
Terminal Block Connector; 13.5 A; 250 V; 5 mm; 26 to 16 AWG; 3; Screw; Solder; 4 kV; PA
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1776252-3
Conn Terminal Block M 3 POS 5mm Screw ST Cable Mount 10A/Contact
Phoenix Contact1988817
Phoenix,PTA1,5/3-5,0,PCBterminal,Conn PC Terminal Block 3 POS 5mm Solder Thru-Hole 17.5A

Descriptions

Descriptions of Phoenix Contact 1890976 provided by its distributors.

PCB terminal, 3 pole, pitch 5 mm, AWG 24-14, 16 A, screw connection, green, 1890976
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact 1890976 MKDSN 2,5/ 3 3 Way Screw PCB Terminal Block 16A 5mm
Conn PC Terminal Block 3 POS 5mm Solder ST Thru-Hole 24A
1x3P 20A 300V Green 12~30 Direct Insert 5mm 1 3 Plugin,P=5mm Screw Terminal Blocks ROHS
PCB Terminal Block 16A 400V 3-Pos.
Phoenix,MKDSN2,5/3,PCBterminal,Phoenix Contact PCBTerminal block MKDSN 2.5/3series, 3road, 5mmPitch, Through-hole, Screw-down terminations, green
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: MKDSN 2,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: H1L Slotted Phillips recess, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
TB, WIRE TO BRD, 3POS, 14AWG; Pitch Spacing: 5mm; No. of Positions: 3Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Screw; Rated Current: 16A; Rated Voltage: 400V; Block Orientation: Through Hole Right Angle; Product Range: MKDSN

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKDSN 2.5 /3