Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1988817

Phoenix, PTA1, 5/3-5, 0, PCBterminal, Conn PC Terminal Block 3 POS 5mm Solder Thru-Hole 17.5A
$ 0.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1988817.

Phoenix Contact

Datasheet10 pages1 year ago

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

Arrow Electronics

Inventory History

3 month trend:
-71.34%

CAD Models

Download Phoenix Contact 1988817 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGreece
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity796644-3
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1546216-3
Terminal Block, Wire To Brd, 3Pos, 16Awg; |Buchanan Te Connectivity 1546216-3
Phoenix Contact1924208
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 3 position; 16A; 630V; Solder
Phoenix Contact1792876
Phoenix Contact PTS 1.5/3-5.0-H PCB Terminal Block, 3-Pos, 5mm Pitch, TH, Spring Cage, Green
Terminal Block, Header, 5 mm, 3 Ways, 15 A, 300 V, Through Hole Right Angle

Descriptions

Descriptions of Phoenix Contact 1988817 provided by its distributors.

Phoenix,PTA1,5/3-5,0,PCBterminal,Conn PC Terminal Block 3 POS 5mm Solder Thru-Hole 17.5A
Barrier Strip Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL SCREW 5MM 16AWG 400V 17.5A 3 POSITION COMBICON PTA SERIES
15A 300V Green Direct Insert 5mm 1 3 Plugin,P=5mm Screw Terminal Blocks ROHS
PCB TERMINAL BLOCK, PTA 1,5/ 3-5,0;
Conn; Term Blk; PCB; Screw; 3; 5 mm; 45Deg; 26-14 AWG; Green; 10 A; 160 V
Fixed Terminal Blocks PTA 1.5/ 3-5.0
Phoenix Contact Printklem PTA 1,5/ 3-5,0 - 1988817
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: PTA 1,5, pitch: 5 mm, connection method: Screw connection with wire protector, screw head form: H1L Slotted Phillips recess, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear front pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG