Descriptions of Phoenix Contact 1729021 provided by its distributors.
Terminal Block Connector; 13.5 A; 250 V; 5 mm; 26 to 16 AWG; 3; Screw; Solder; 4 kV; PA
Conn PC Terminal Block 3 POS 5mm Solder ST Thru-Hole 17.5ACardboard
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
1x3P 10A 300V Green 14~30 Direct Insert 5mm 1 3 Plugin,P=5mm Screw Terminal Blocks ROHS
TERM BLK 3POS SIDE ENTRY 5MM PCB / 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Phoenix,MKDSN1,5/3,PCBterminal,Phoenix Contact PCBTerminal block MKDSN 1.5/3series, 3road, 5mmPitch, Through-hole, Screw-down terminations, green
PC terminal block, Nominal current: 13.5 A, Nom. voltage: 250 V, Pitch: 5 mm, Number of positions: 3, Type of connection: Screw connection, Assembly: Soldering, Conductor/PCB connection direction: 0 °, Color: green
TB, WIRE TO BRD, 3POS, 16AWG; Pitch Spacing: 5mm; No. of Positions: 3Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 13.5A; Rated Voltage: 400V;
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: MKDSN 1,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard
Pitch mm = 5 / Wire Connection Method = Screw / Poles = 3 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 13.5 / Voltage Rating V = 400 / Orientation = Right Angle / Standards Met = CSA / Standards Met = UL Listed / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = SEV / Combustibility Class = UL 94 V-0