Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1881354

Terminal Block Plug; 4 A; 80 V; 2.5 mm; 5; Spring-Cage; 1.5 kV; 160 V; PA; 8 mm
$ 5.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1881354.

IHS

Datasheet10 pages5 years ago

Phoenix Contact

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-1.23%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1778861
Terminal Block Connector; Plug; Mini; Spring Cage; 5; 2.5 mm; 26-20 AWG; 5 A; 150 V
Phoenix Contact1881477
Terminal Block, Header, 2.5 mm, 5 Ways, 4 A, 160 V, Through Hole Right Angle
Phoenix Contact1990038
Terminal Block; Printed Circuit; 2 A; 160 V; 2.5 mm; 5; 2.5 mm; Soldering Mount
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
TE Connectivity282834-5
Conn Terminal Block 5 POS 2.54mm Solder ST Thru-Hole 10A/Contact
TE Connectivity282834-4
PCB terminal, 4 pole, pitch 2.54 mm, AWG 30-16, 10 A, screw connection, green, 282834-4

Descriptions

Descriptions of Phoenix Contact 1881354 provided by its distributors.

Terminal Block Plug; 4 A; 80 V; 2.5 mm; 5; Spring-Cage; 1.5 kV; 160 V; PA; 8 mm
Conn Terminal Block F 5 POS 2.5mm Spring Clamp ST Cable Mount 4A Cardboard
Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
5 1 2.5mm Green Pluggable System Terminal Block ROHS
Terminal Connector Plug Female 4A 100V 5-Pos. - FK-MC05/5-ST-25
Phoenix,PCBplug connector,FK-MC0,5/5-ST-2,5,Phoenix Contact 2.5mmpitch5pPlug-in terminal blocks, FK-MCseries, push spring
Plug, Free, Spring, 2.5Mm, 5Way; Pitch Spacing:2.5Mm; No. Of Positions:5Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:20Awg; Conductor Area Csa:0.5Mm²; Wire Connection Method:Push In; Rated Current:4A; Rated Voltage:160V Rohs Compliant: Yes |Phoenix Contact FK-MC 0,5/5-ST-2,5
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 2.5 / Poles = 5 / Current Rating A = 4 / Voltage Rating V = 160 / Legend = None / Standards Met = CB / Standards Met = CCA / Standards Met = EAC / Standards Met = UL Listed / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Orientation = Straight / Wire Connection Method = Spring Clamp / Wire Size AWG Max. AWG = 20 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 0.52 / Wire Size mm2 Min. mm² = 0.14 / Series = FK-MC
PCB connector, nominal cross section: 0.5 mm2, color: green, nominal current: 4 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: FK-MC 0,5/..-ST, pitch: 2.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, plug-in system: COMBICON FK-MC 0,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FK-MC 0,5/5-ST-2,5
  • FK-MC 0,5/5/ST-2,5
  • FK-MC0,5/5-ST-2,5