Phoenix Contact 1766990

Terminal Block Connector; Plug; 2 Position; 7.62mm Pitch; 630 V; 12 A
$ 2.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1766990.

Phoenix Contact

Datasheet12 pages4 years ago
Technical Drawing1 page0 years ago

Farnell

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+8.47%

CAD Models

Download Phoenix Contact 1766990 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity796981-2
Conn Terminal Block F 2 POS 7.62mm Screw RA Cable Mount 15A/Contact
TE Connectivity / AMP284049-2
Conn Terminal Block F 2 POS 7.62mm Screw ST Cable Mount 15A/Contact
TE Connectivity / AMP284043-2
Conn Terminal Block F 2 POS 7.62mm Screw ST Cable Mount 15A/Contact
Phoenix Contact1777723
Phoenix Contact PC5/2-ST1-7.62 PCB Terminal Block F 2 POS 7.62mm Screw Cable Mount 41A
Phoenix Contact1709047
Conn Terminal Block M 2 POS 7.62mm Screw RA Cable Mount 41A
Phoenix Contact1828249
Pluggable Terminal Block, 7.62Mm; |Phoenix Contact PC 4/ 2-STF-7,62

Descriptions

Descriptions of Phoenix Contact 1766990 provided by its distributors.

Terminal Block Connector; Plug; 2 Position; 7.62mm Pitch; 630 V; 12 A
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 12A 400V 2-Pos. - GMSTB25/2-ST-762
2 0.2~2.5 1 12~30 7.62mm 1x2P Green Plug P=7.62mm Pluggable System Terminal Block ROHS
Phoenix,GMSTB2,5/2-ST-7,62,PCBplug connector,Phoenix Contact 7.62mmpitch2pPlug-in terminal blocks plug, GMSTB 2.5/ 2-ST-7.62series, 1 kV, Tighten the screws
Plug, Free, 7.62Mm, 2Way; Pitch Spacing:7.62Mm; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:12A; Rated Voltage:630V Rohs Compliant: Yes |Phoenix Contact GMSTB2,5/2-ST-7,62
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 7.62 / Poles = 2 / Current Rating A = 12 / Voltage Rating V = 630 / Legend = None / Standards Met = CB / Standards Met = CSA / Standards Met = UL Listed / Standards Met = EAC / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.2 / Series = GMSTB
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: GMSTB 2,5/..-ST, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMSTB 2,5/2-ST-7,62
  • GMSTB2,5/2-ST-7,62
  • GMSTB2,5/2ST-7,62