Descriptions of Phoenix Contact 1731721 provided by its distributors.
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Plugin,P=7.62mm Pluggable System Terminal Block ROHS
Phoenix,GMKDS3/2-7,62,PCBterminal,Phoenix Contact PCBTerminal block GMKDS 3/ 2-7.62series, 2road, 7.62mmPitch, Through-hole, Screw-down terminations, green
Tb, Wire To Brd, 2Pos, 12Awg; Pitch Spacing:7.62Mm; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Screw; Rated Current:24A; Rated Voltage:500V Rohs Compliant: Yes |Phoenix Contact GMKDS 3/ 2-7,62
Wire-To-Board Terminal Block Rating to EN: 24 A @ 500 VAC/DC Rating to UL/CSA: 24 A @ 500 VAC/DC Connection cross-section: 0.2 ... 2.5 mm² solid or stranded Manufacturer Article n°: 1731721 Connection direction: Horizontal Pitch: 7.62 mm Termination type: Screw Connection Poles: 2 Rated current to EN: 24 A Rated current to UL/CSA: 24 A Rated voltage to EN: 500 VAC/DC Rated voltage to UL/CSA: 500 VAC/DC
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 630 V, nominal cross section: 2.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: GMKDS 3, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!