Phoenix Contact 1868076

Conn Terminal Block 2 POS 7.62mm Solder ST Thru-Hole 32A Cardboard
$ 1.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1868076.

IHS

Datasheet13 pages3 years ago

Phoenix Contact

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+56.95%

CAD Models

Download Phoenix Contact 1868076 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity282861-2
Eurostyle Block Connector HDR 2 Pos 7.62mm Soldering Straight Thru-Hole Box
TE Connectivity282845-2
Modular Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282966-2
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1776150-2
Strip Terminal Block, 1 Row(s), 1 Deck(s)
Phoenix Contact1731721
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1717729
Conn PC Terminal Block 2 POS 7.62mm Solder ST Thru-Hole 17.5A Cardboard

Descriptions

Descriptions of Phoenix Contact 1868076 provided by its distributors.

Conn Terminal Block 2 POS 7.62mm Solder ST Thru-Hole 32A Cardboard
Phoenix Contact 1868076 PCB Screw Terminal Block 7.62mm 32A Green
Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
Phoenix,MKDS5/2-7,62,PCBterminal,Phoenix Contact PCBTerminal block MKDSseries, 2road, 7.62mmPitch, Through-hole, screw termination, green
Terminal Block, Wire To Brd, 2Pos, 10Awg; Pitch Spacing:7.62Mm; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Screw; Rated Current:32A Rohs Compliant: Yes |Phoenix Contact MKDS 5/ 2-7,62
Wire-To-Board Terminal Block Rating to EN: 32 A @ 500 VAC/DC Rating to UL/CSA: 32 A @ 500 VAC/DC Connection cross-section: 0.2 ... 4 mm² solid or stranded Manufacturer Article n°: 1868076 Connection direction: Horizontal Pitch: 7.62 mm Termination type: Screw Connection Poles: 2 Rated current to EN: 32 A Rated current to UL/CSA: 32 A Rated voltage to EN: 500 VAC/DC Rated voltage to UL/CSA: 500 VAC/DC
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: MKDS 5, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5.1 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKDS 5/ 2-7,62