Weidmuller 1775102001

Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/12/90G 1.5SN BK BX - 1775102001
$ 3.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1775102001.

Weidmuller

Datasheet9 pages10 years ago

IHS

Newark

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1513660000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1775332001
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/12/90LF 1.5SN BK BX - 1775332001
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1522660000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1757349
Terminal Header; 12 A; 250 V; 5.08 mm; 12; Solder Mount; 1.4 mm; 4 kV; 320 V
Phoenix Contact1926112
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1775102001 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/12/90G 1.5SN BK BX - 1775102001
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Pin header, 12 pole, pitch 5.08 mm, angled, black, 1775102001
Conn Shrouded Header M 12 POS 5.08mm Solder RA Thru-Hole Box
PCB connector (board connection), 320 V, 27.5 A, Pitch in mm: 5.08, Number of poles: 12, THT/THR solder connection, Box
Pin Header, 12 Position, 5.08Mm; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:12Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:-; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1775102001

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER