Phoenix Contact 1847136

Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 4.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1847136.

IHS

Datasheet4 pages8 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Phoenix Contact 1847136 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

TE Connectivity796949-5
Conn Terminal Block 5 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity796638-5
Terminal Block, Right Angle, Header, 5.08 mm, 5 Ways, 15 A, 300 V, Through Hole Right Angle
TE Connectivity1546074-5
Conn Terminal Block F 5 POS 5.08mm Solder Thru-Hole 17.5A/Contact
Phoenix Contact1785971
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle™
Phoenix Contact1786433
Terminal Block, Socket, R/A, 5Way, Th; |Phoenix Contact 1786433

Descriptions

Descriptions of Phoenix Contact 1847136 provided by its distributors.

Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 5 Pos 5.08mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen MSTBO 2,5/ 5-GR-5,08 - 1847136
PLUGGABLE HEADER 5.08MM 12AWG 320V 8A 5 POSITION COMBICON CONTROL SERIES
Connector; PCB Header; 5Position; 8A; 320V; MSTBO 2 5/ 5-GR-5 08
Conn Shrouded Header HDR 5 POS 5.08mm Solder RA Thru-Hole
TERM BLOCK HDR 5POS 90DEG 5.08MM
Phoenix Contact 1847136 插拔式接线端子
RS APAC
Phoenix,MSTBO2,5/5-GR-5,08,PCBsocket,Phoenix Contact 5.08mmpitch5pPlug-in terminal blocks socket head, MSTBO 2.5/ 5-GR-5.08series, 630.0 v, welding
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: MSTBO 2,5/..-GR, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Orthogonal, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG