Phoenix Contact 1786433

Terminal Block, Socket, R/A, 5Way, Th; |Phoenix Contact 1786433
$ 4.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1786433.

IHS

Datasheet10 pages10 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

Amar Radio Corporation

Inventory History

3 month trend:
+4.98%

CAD Models

Download Phoenix Contact 1786433 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

TE Connectivity796949-5
Conn Terminal Block 5 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity796638-5
Terminal Block, Right Angle, Header, 5.08 mm, 5 Ways, 15 A, 300 V, Through Hole Right Angle
TE Connectivity1546074-5
Conn Terminal Block F 5 POS 5.08mm Solder Thru-Hole 17.5A/Contact
Phoenix Contact1785971
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle™
Phoenix Contact1923898
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 5 position; 16A; 400V; Solder

Descriptions

Descriptions of Phoenix Contact 1786433 provided by its distributors.

Terminal Block, Socket, R/A, 5Way, Th; |Phoenix Contact 1786433
Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact IC 2.5/5-G-5.08 PCB Socket, 5.08mm Pitch 5-Pin Pluggable Terminal Block, Inverted Header, 320V, Solder Mount
COMBICON SERIES INVERTED WITH SOCKET CONTACT PLUG IN PARALLEL TO PCB 5POS 12A 250VAC GREEN PLASTIC HOUSING 5.08MM PITCH 20.32MM LENGTH
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: IC 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 2, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG