Descriptions of Phoenix Contact 1785971 provided by its distributors.
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Terminal Block Socket, 5, 320 V, 12 A, 5.08 Mm, Through Hole Right Angle, Socket Rohs Compliant: Yes |Phoenix Contact ICV 2,5/ 5-G-5,08
Header, Nominal current: 12 A, Nom. voltage: 320 V, Pitch: 5.08 mm, Number of positions: 5, Color: green, Assembly: Soldering
COMBICON SERIES INVERTED WITH SOCKET CONTACT PLUG IN VERTICAL TO PCB 5POS 12A 250VAC GREEN PLASTIC HOUSING 5.08MM PITCH 20.32MM LENGTH
Phoenix,ICV2,5/5-G-5,08,PCBsocket,Phoenix Contact 5.08mmpitch5pPlug-in terminal blocks Inverted pin header, COMBICON ICVseries, 320.0 v, welding
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: ICV 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.6 mm, number of solder pins per potential: 2, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard