Descriptions of Phoenix Contact 1844223 provided by its distributors.
Terminal Block, Header, 3.5 mm, 3 Ways, 8 A, 300 V, Through Hole Right Angle
Terminal Block, Header, 3.5Mm; |Phoenix Contact MC 1,5/ 3-G-3,5
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix,MC1,5/3-G-3,5,PCBsocket,Phoenix Contact 3.5mmpitch3pPlug-in terminal blocks socket head, MC 1.5/3-G-3.5series, 250.0 v, welding
TERMINAL BLOCK, HEADER, 3POS, THT; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 3Ways; Rated Current: 8A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: MINI COMBICON Series; SVHC: No SVHC (15-Jan-2019)
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: MC 1,5/..-G, pitch: 3.5 mm, screw head form: L Slotted, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard