Weidmuller 1607050000

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/03/90F 3.2SN OR BX - 1607050000
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1607050000.

Weidmuller

Datasheet8 pages10 years ago

IHS

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-35.31%

CAD Models

Download Weidmuller 1607050000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1844223
Terminal Block, Header, 3.5 mm, 3 Ways, 8 A, 300 V, Through Hole Right Angle
Phoenix Contact1843619
Terminal Block, Header, 3.5 mm, 3 Ways, 8 A, 160 V, Through Hole Vertical
Weidmuller1616020000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/03/180G 4.5SN BK BX - 1616020000
Weidmuller1616150000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/03/180F 4.5 SN BK BX - 1616150000
TE Connectivity284539-3
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Wire-To-Board Terminal Block, 3 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V

Descriptions

Descriptions of Weidmuller 1607050000 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/03/90F 3.2SN OR BX - 1607050000
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
WEIDMULLER 1607050000TERMINAL BLOCK, HEADER, 3POS, TH
PCB connector (board connection), 160 V, 17 A, Pitch in mm: 3.50, Number of poles: 3, THT solder connection, Box
Pin header, 3 pole, pitch 3.5 mm, angled, orange, 1607050000
Conn Shrouded Header M 3 POS 3.5mm Solder RA Thru-Hole Box
TERM BLOCK HDR 3POS 90DEG 3.5MM
针座, 3.5MM, 直角型, 3路;
TERMINAL BLOCK, HEADER, 3POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 3Ways; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Connector Systems:wire-To-Board; Pitch Spacing:-; No. Of Rows:-; No. Of Contacts:-; Contact Termination Type:through Hole; Product Range:omnimate Bl Series; Connector Shroud:shrouded; Contact Material:bronze; Gender:header Rohs Compliant: Yes

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1607050000.