Descriptions of Phoenix Contact 1939413 provided by its distributors.
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 2 Pos 7.5mm pitch Pl ug 24-12AWG Spring
PCB PLUG PUSH-IN 7.5MM 12AWG 630V 12A 2 POSITION COMBICON CONTROL SERIES
Socket header, 2 pole, pitch 7.5 mm, straight, green, 1939413
Phoenix Contact Printconnectoren GFKC 2,5/ 2-ST-7,5 - 1939413
TERM BLOCK PLUG 2POS STR 7.5MM
Phoenix,GFKC2,5/2-ST-7,5,PCBplug connector,Phoenix Contact 7.5mmpitch2pPlug-in terminal blocks plug, GFKC 2.5/ 2-ST-7.5series, 1 kV, Spring type terminal block, green
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: GFKC 2,5/..-ST, pitch: 7.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard