Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1833085

Phoenix Contact MCVU1, 5/8-GFD-3, 81 Terminal Block 8POS 3.81mm Screw Panel Mount 8A

$ 14.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1833085.

Phoenix Contact

Datasheet13 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+8.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1827185
Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 8; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1827761
Terminal Connector Plug Female 8A 160V 8-Pos. - MC15/8-STF-381
Phoenix Contact1827033
Plug, Terminal Block; 8 A; 300 V; 3.81 mm; 8; Screw; 2.5 kV; 160 V; PA; M2
Weidmuller1971830000
Conn Terminal Block SKT 8 POS 3.81mm ST Cable Mount 10A Box
Conn Eurostyle Block F 8 POS 3.81mm Screw RA Cable Mount 8A/Contact Eurostyle™
TE Connectivity284506-8
Conn Terminal Block PL 8 POS 3.5mm Solder RA Thru-Hole 11A/Contact

Descriptions

Descriptions of Phoenix Contact 1833085 provided by its distributors.

Phoenix Contact MCVU1,5/8-GFD-3,81 Terminal Block 8POS 3.81mm Screw Panel Mount 8A
Terminal Block, Pluggable, 8Pos, 16Awg; |Phoenix Contact 1833085
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
MINI-COMBICON SERIES THREADED FLANGE AND FLANGE FOR DIRECT MTD 8POS 8A 160VAC 28-16AWG GREEN PLASTIC HOUSING 3.81MM PITCH 26.67MM LENGTH
Direct plug-in block, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: MCVU 1,5/..-GFD, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Direct mounting, conductor/PCB connection direction: 0 °, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG