Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1830596

Terminal Block, Flange, Header, 3.81 mm, 2 Ways, 8 A, 160 V, Through Hole Vertical
$ 2.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1830596.

Phoenix Contact

Datasheet13 pages2 years ago
Technical Drawing1 page0 years ago

Master Electronics

Electro Sonic

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-19.83%

CAD Models

Download Phoenix Contact 1830596 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1803426
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1803277
Terminal Block, Header, 3.81 mm, 2 Ways, 8 A, 160 V, Through Hole Right Angle
Phoenix Contact1827868
Terminal Block, Header, 3.81 mm, 2 Ways, 8 A, 160 V, Through Hole Right Angle
TE Connectivity284507-2
Eurostyle Terminal Block Connector, 2 Pos, 3.81mm Pitch, Solder RA Thru-Hole, 11A/Contact
TE Connectivity / AMP284513-2
Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1830596 provided by its distributors.

Terminal Block, Flange, Header, 3.81 mm, 2 Ways, 8 A, 160 V, Through Hole Vertical
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
MINI-COMBICON SERIES THREADED FLANGE PLUG IN VERTICAL TO PCB 2POS 8A 160VAC GREEN PLASTIC HOUSING 3.81MM PITCH 3.81MM LENGTH
160V 8A 2 Straight Needle 1 3.81mm 1x2P Green Receptacle-Close Screw Fixing Plugin,P=3.81mm Pluggable System Terminal Block ROHS
Phoenix,MCV1,5/2-GF-3,81,PCBsocket,Connector,Male pin,with hood(4 noodle) 1 2pin green Through hole mounting 18.01mm*18.01mm*7.25mm
HEADER, PCB, FLANGE, 3.81MM, 2WAY; Pitch Spacing: 3.81mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: Le
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: MCV 1,5/..-GF, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG