TE Connectivity / AMP 284513-2

Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 284513-2.

IHS

Datasheet4 pages2 years ago
Datasheet1 page24 years ago

Newark

TE Connectivity

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-16.28%

CAD Models

Download TE Connectivity / AMP 284513-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Terminal Block, pcb Mount, recept,2 Contac; |Molex 39512-1002
Phoenix Contact5444644
Pluggable Terminal Blocks BCH-381V- 2 GN 3.81 MM HEADER
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity284512-2
TE Connectivity 284512-2 Terminal Block Header 2P Male R/A 3.5MM Unshrouded
TE Connectivity284514-2
TE Connectivity 284514-2 Pluggable Terminal Block Header 2POS Straight 3.5MM
Phoenix Contact1945096
2 Pos Terminal Block, 8A, 160V, Through Hole, Solder

Descriptions

Descriptions of TE Connectivity / AMP 284513-2 provided by its distributors.

Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) M 2 POS 3.81mm Solder RA Side Entry Thru-Hole Box
TERMINAL BLOCK HEADERS AND SOCKETS;
Pluggable Terminal Blocks HEADER 2P R/A 3.81MM
TERM BLOCK HDR 2POS 90DEG 3.81MM
|Buchanan Te Connectivity 284513-2
TERMINAL BLOCK, HEADER, 3.81MM, 2POS; Co; TERMINAL BLOCK, HEADER, 3.81MM, 2POS; Connector Type:Terminal Block; Series:-; Connector Mounting:PCB; Pitch Spacing:3.81mm; Approvals / Standards:(Not Available); No. of Contacts:2; Contact Plating:Tin
2 POS TERMI-BLOK HDR 900 POL. Terminal Block Connector Type: Header Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): 3.81 mm Centerline (Pitch): .15 in Header Wire-to-Board 2 3.81 mm | PCB Terminal Block | Part Number: 284513-2 | Internal Number: 284513-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors