What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1827868

Terminal Block, Header, 3.81 mm, 2 Ways, 8 A, 160 V, Through Hole Right Angle

$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1827868.

Phoenix Contact

Datasheet14 pages29 years ago
Technical Drawing1 page0 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
+150%

CAD Models

Download Phoenix Contact 1827868 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 days ago)

Related Parts

Phoenix Contact1803426
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1803277
Terminal Block, Header, 3.81 mm, 2 Ways, 8 A, 160 V, Through Hole Right Angle
TE Connectivity284507-2
Conn Terminal Block PL 2 POS 3.81mm Solder RA Thru-Hole 11A/Contact
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1843606
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1604470000
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138 (3.50mm)"

Descriptions

Descriptions of Phoenix Contact 1827868 provided by its distributors.

Terminal Block, Header, 3.81 mm, 2 Ways, 8 A, 160 V, Through Hole Right Angle
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
8A 2 Straight Needle 1 3.81mm Green Plugin,P=3.81mm Pluggable System Terminal Block ROHS
MINI-COMBICON SERIES THREADED FLANGE PLUG IN PARALLEL TO PCB 2POS 8A 160VAC GREEN PLASTIC HOUSING 3.81MM PITCH 3.81MM LENGTH
Phoenix,MC1,5/2-GF-3,81,PCBsocket,Phoenix Contact 3.81mmpitch2pPlug-in terminal blocks socket head, MC 1.5/2-GF-3.81series, 250.0 v, welding
Terminal Block, Header, 2Pos, Th; Gender:Header; Pitch Spacing:3.81Mm; No. Of Positions:2Positions; Rated Current:8A; Rated Voltage:160V; Block Orientation:Through Hole Right Angle; Product Range:Combicon Mc Series Rohs Compliant: Yes |Phoenix Contact MC 1,5/ 2-GF-3,81
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: MC 1,5/..-GF, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1,5/ 2-GF-3,81