Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1829361

Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)

$ 4.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1829361.

IHS

Datasheet4 pages7 years ago

Phoenix Contact

element14 APAC

Electro Sonic

Amar Radio Corporation

Inventory History

3 month trend:
+6.53%

CAD Models

Download Phoenix Contact 1829361 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 weeks ago)

Related Parts

Phoenix Contact1858057
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1803594
Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 4; Screw; 2.5 kV; 160 V; Polyamide
TE Connectivity284507-4
Conn Terminal Block PL 4 POS 3.81mm Solder RA Thru-Hole 11A/Contact
TE Connectivity284513-4
Header Shrouded 4 Position 3.81 mm Pitch Euro Style Terminal Block
Phoenix Contact1875441
Conn PC Board Terminal Block SKT 4 POS 3.81mm ST Through Hole 8A
TE Connectivity284511-4
Conn Terminal Block PL 4 POS 3.81mm Solder RA Thru-Hole 11A/Contact

Descriptions

Descriptions of Phoenix Contact 1829361 provided by its distributors.

Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
MINI-COMBICON SERIES FEED THROUGH THREADED FLANGE WITH SOLDER OR TAB CONNECTION 4POS 8A 160VAC 28-16AWG GREEN PLASTIC HOUSING 3.81MM PITCH 7.62MM L
Phoenix,Through-the-wall connector,DFK-MC1,5/4-GF-3,81,Phoenix Contact 3.81mmpitch4pPlug-in terminal blocks Straight connector, DFK-MC 1.5/ 4-GF-3.81series, 160 V, welding/Slide buckle, green
Terminal Block, Header, 4Pos, Th; Gender:Header; Pitch Spacing:3.81Mm; No. Of Positions:4Positions; Rated Current:8A; Rated Voltage:160V; Block Orientation:Through Hole Vertical; Product Range:Combicon Dfk-Mc Series Rohs Compliant: Yes |Phoenix Contact DFK-MC 1,5/ 4-GF-3,81
Feed-through header, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: DFK-MC 1,5/..-GF, pitch: 3.81 mm, connection method: Solder/Slip-on connection, mounting: Direct mounting, pin layout: Linear pinning, solder pin [P]: 9.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFK-MC 1,5/ 4-GF-3,81