Descriptions of Phoenix Contact 1828553 provided by its distributors.
Conn Terminal Block F 8 POS 3.81mm Screw ST Panel Mount 8A
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact MCVW 1.5/8-STF-3.81, PCB Terminal Block, Plug, 8-Pin, 3.81mm Pitch, 320V, Screw, Green
Phoenix,PCBplug connector,MCVW1,5/8-STF-3,81,Phoenix Contact 3.81mmpitch8pPlug-in terminal blocks plug, MCVW 1.5/8-STF-3.81series, 320 V, Tighten the screws, green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: MCVW 1,5/..-STF, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: -90 °, plug-in system: COMBICON MC 1,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard